help desk software

209-8LPST

CTS Corporation

Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
209-8LPST
Alias/AKA:
209008LPST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The 209008LPST is dip switch with tape seal. Operating temperature range is from -40°C to 85°C.
Search Keywords:
2098LPST
IN STOCK: 5,125
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.9926
$24.815
250
$0.7096
$177.400
500
$0.6657
$332.850
1,000
$0.6146
$614.600
2,500
$0.5532
$1,383.000
5,000
$0.5034
$2,517.000
7,500
$0.4984
$3,738.000
10,000 +
$0.4934
$4,934.000
DOWNLOADS