210-2MS
CTS CorporationSwitch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
210-2MS
Alias/AKA:
210B002MS
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
85
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold Flash
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
2102MS
IN STOCK:
5,330
Ships today, if you order in
Minimum Order:
85
Multiple:
85
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
85
$0.3481
$29.589
510
$0.2919
$148.869
2,550
$0.2623
$668.865
5,015
$0.2352
$1,179.528
7,565
$0.2288
$1,730.872
25,075
$0.2013
$5,047.598
50,065
+
$0.1961
$9,817.747
Product Guides