218-6LPST
CTS CorporationSwitch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
218-6LPST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
55
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
1.27 mm
CTS CORP part 218-6LPST is a high-quality DIP switch designed for easy and reliable circuit control. This SPST (Single Pole Single Throw) switch features a recessed slide mechanism, allowing for seamless operation and protection against accidental toggling.With a current rating of 0.025A and a voltage rating of 24VDC, this DIP switch is suitable for various low-power applications. The gull wing design ensures secure and efficient soldering, making it ideal for surface mount technology.Built to last, the 218-6LPST switch offers an impressive operational life of 1000 cycles. Its compact size, measuring 1.27mm, makes it a perfect choice for space-constrained designs.This DIP switch is conveniently packaged in a tube, providing ease of storage and transportation. Trust CTS CORP's excellent craftsmanship to deliver precision and reliability in every 218-6LPST switch.
Search Keywords:
2186LPST
IN STOCK:
3,750
Ships today, if you order in
Minimum Order:
55
Multiple:
55
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
55
$0.942
$51.810
275
$0.761
$209.275
550
$0.726
$399.300
1,045
$0.715
$747.175
2,530
$0.666
$1,684.980
5,005
$0.622
$3,113.110
7,535
$0.613
$4,618.955
10,010
+
$0.604
$6,046.040
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
M3299-1131
hardware- handle
20J15KE
Res Wirewound 15K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
1755503
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1787302
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...