219-2MSTR
CTS CorporationSwitch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
219-2MSTR
Alias/AKA:
219002MSTR
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The CTS CORP part 219-2MSTR is a premium quality switch designed for various applications. It is a DIP (Dual In-line Package) switch with an ON/OFF configuration and SPST (Single Pole Single Throw) functionality. The switch features two raised slides for easy manual operation. It has a maximum current rating of 0.1A and can handle voltages up to 20VDC.Crafted with meticulous attention to detail, this switch boasts a gull-wing design for secure soldering onto the PCB (Printed Circuit Board). It is constructed to endure 2000 cycles of smooth operation, ensuring long-lasting performance. With a pitch of 2.54mm, it is perfectly suited for surface mount technology, enabling easy integration into SMD (Surface Mount Device) applications.The CTS CORP part 219-2MSTR is available in tape and reel packaging, making it convenient for automated manufacturing processes. Featuring exceptional reliability and durability, this switch is an ideal choice for industrial, automotive, telecommunications, and consumer electronics applications where reliable and precise switching is crucial.
Search Keywords:
2192MSTR
IN STOCK:
15,005
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4099
$409.900
3,000
$0.3884
$1,165.200
5,000
$0.3465
$1,732.500
8,000
$0.3413
$2,730.400
10,000
$0.3319
$3,319.000
15,000
$0.3237
$4,855.500
25,000
$0.3121
$7,802.500
50,000
+
$0.2959
$14,795.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RT114005
Power Relay 5VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
5-520315-4
FFC / FPC Board Connector - Wire-to-Board - 4 Position - 0.100" (2.54mm) Pitch - 1A - 250V...
TCMD-17-T-12.00-01-N
SSL-LX5093XGC
LED Uni-Color Green 565nm 2-Pin T-1 3/4
31027103
Pin header 027 - 3 pole - Pitch 5mm