219-3MST
CTS CorporationSwitch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
219-3MST
Alias/AKA:
219003MST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords:
2193MST
IN STOCK:
3,689
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
60
$0.5538
$33.228
300
$0.4645
$139.350
1,020
$0.4298
$438.396
2,520
$0.4114
$1,036.728
5,040
$0.3630
$1,829.520
7,500
$0.3576
$2,682.000
10,020
$0.3373
$3,379.746
15,000
+
$0.3323
$4,984.500
Product Guides