219-4LPST
CTS CorporationSwitch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
219-4LPST
Alias/AKA:
219004LPST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The CTS CORP part 219-4LPST is a high-quality DIP switch designed for easy and reliable circuit control. This switch is SPST (Single Pole Single Throw) and can be easily toggled between the ON and OFF positions. With a flush slide design and a 2.54mm pitch, this switch is perfect for surface mount applications. It has a low current rating of 0.1A and a voltage rating of 20VDC, making it ideal for a wide range of electronic devices. The switch has a durable construction and can withstand up to 2000 cycles, ensuring long-lasting performance. It comes in a convenient SMD tube packaging for easy transportation and storage.
Search Keywords:
2194LPST
IN STOCK:
25,305
Ships today, if you order in
Minimum Order:
45
Multiple:
45
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
45
$0.6115
$27.518
270
$0.5129
$138.483
1,035
$0.4746
$491.211
2,520
$0.4479
$1,128.708
5,040
$0.4014
$2,023.056
7,515
$0.3953
$2,970.680
10,035
$0.3747
$3,760.115
15,030
+
$0.3690
$5,546.070
Product Guides
CUSTOMERS
ALSO BOUGHT
120-2
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Jar
16SVPC100M
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105°...
RMCF0805FT17K4
Chip Resistor - 17.4 kOhms - ±1% Tolerance - 0.125W - ±100ppm/°C Temperature Coefficient -...
973582100
Altech 973582100 PCB Test Socket PB 4, Black, 4mm Test Socket, PCB boards, Solder Terminal...
RMCF0805FG100K
Res Thick Film 0805 100K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R