help desk software
DATA SHEET

219-5MST

CTS Corporation

Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
219-5MST
Alias/AKA:
219005MST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The CTS CORP part 219-5MST is a durable and reliable slide switch specifically designed for DIP applications. It features an ON/OFF SPST configuration, making it ideal for controlling circuit functions. The switch comes with 5 raised slides for effortless operation. With a maximum current rating of 0.1A and a voltage rating of 20VDC, it is suitable for low-power electronic devices. The gull-wing terminations ensure a secure and stable connection during assembly. Moreover, this switch offers a long lifespan of 2000 cycles, guaranteeing longevity in your electronic projects. Designed for surface mount technology, the 2.54mm spacing and SMD tube packaging make it easy to integrate into PCB designs.
Search Keywords:
2195MST
IN STOCK: 27,740
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.6207
$24.828
280
$0.4361
$122.108
1,000
$0.4093
$409.300
2,520
$0.3902
$983.304
5,000
$0.3843
$1,921.500
7,520
$0.3786
$2,847.072
10,000
$0.3729
$3,729.000
15,000 +
$0.3673
$5,509.500
Tools/3D Models
Product Guides