222AMVBAR
CTS CorporationSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
222AMVBAR
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Dimension:
6.2mm x 9mm x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The CTS CORP part 222AMVBAR is a high-quality tactile switch that features a normally open (N.O.) Single Pole Single Throw (SPST) configuration. Designed with a round button and a gull wing style, this switch offers a convenient and easy-to-use user interface.With a low switching current rating of 0.05A and a voltage rating of 12VDC, this switch is suitable for a wide range of applications. Additionally, it offers a tactile feedback of 1.57N, ensuring a responsive and satisfying tactile experience for the user.The 222AMVBAR is surface mount device (SMD) compatible, making it suitable for efficient and space-saving board mounting. It is available in tape and reel (T/R) packaging, making it easy to handle and integrate into your electronic projects.Overall, the CTS CORP part 222AMVBAR is a reliable and versatile tactile switch that provides excellent performance and ease of use.
Search Keywords:
222AMVBAR
IN STOCK:
50,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1548
$154.800
3,000
$0.1391
$417.300
5,000
$0.1370
$685.000
8,000
$0.1350
$1,080.000
25,000
$0.1205
$3,012.500
50,000
$0.1066
$5,330.000
100,000
$0.0855
$8,550.000
150,000
+
$0.0842
$12,630.000
Product Guides