Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
222CJVABR
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Dimension:
6.2mm x 6.8mm x 3.4 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Search Keywords:
222CJVABR
IN STOCK:
0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1561
$312.200
4,000
$0.1493
$597.200
6,000
$0.1470
$882.000
8,000
$0.1448
$1,158.400
26,000
$0.1137
$2,956.200
50,000
$0.0855
$4,275.000
100,000
$0.0816
$8,160.000
150,000
+
$0.0804
$12,060.000
Product Guides