2463-002-X5U0-152PLF
CTS CorporationFeed Through Capacitor - 1500 pF - 0%, +100% Tolerance - 200V - 10 A - 22dB @ 100MHz - Axial, Shoulder Package - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
2463-002-X5U0-152PLF
RoHS:
Yes
HTS:
8532230040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
CTS CORP part 2463-002-X5U0-152PLF is a high-quality EMI feedthrough capacitor designed to effectively filter out electromagnetic interference. This compact and versatile component is perfect for applications requiring reliable noise suppression in various electronic circuits. With its exceptional performance and durable construction, this feedthrough capacitor ensures enhanced signal integrity and protection against unwanted noise. Trust CTS CORP to provide you with a reliable and efficient solution for EMI filtering in your electronic devices.
Search Keywords:
2463002X5U0152PLF
IN STOCK:
555
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$14.47
$72.350
10
$14.25
$142.500
25
$14.04
$351.000
50
$13.83
$691.500
63
$13.62
$858.060
125
$8.45
$1,056.250
188
$6.67
$1,253.960
250
+
$6.54
$1,635.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DS2E-S-DC5V-H162
High-Performance DC Stepping Motor with 5V and 162 Step Angle.
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
1SNA118618R0100
Terminal Block Conenctor, ENTRELEC, FEM12, Grey, End Section, SNA Series
41-10-LF-M
Gold Chem Film Wedge Lok PCB Retainer - 5 Inch Length - 5.71mm Expansion - Aluminum Alloy.