403C35D27M00000
CTS CorporationCrystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
403C35D27M00000
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
27 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-20 to 70 °C
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Search Keywords:
403C35D27M00000
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2232
$669.600
6,000
$0.2169
$1,301.400
9,000
$0.2110
$1,899.000
12,000
$0.2078
$2,493.600
27,000
$0.1737
$4,689.900
51,000
$0.1632
$8,323.200
102,000
+
$0.1506
$15,361.200
Product Guides