403I35D16M00000
CTS CorporationCrystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
403I35D16M00000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
16 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Search Keywords:
403I35D16M00000
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1910
$573.000
6,000
$0.1860
$1,116.000
9,000
$0.1813
$1,631.700
12,000
$0.1786
$2,143.200
27,000
$0.1503
$4,058.100
51,000
$0.1413
$7,206.300
102,000
+
$0.1294
$13,198.800
Product Guides