403I35D20M00000
CTS CorporationCrystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
403I35D20M00000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
20 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Search Keywords:
403I35D20M00000
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2163
$648.900
6,000
$0.2106
$1,263.600
9,000
$0.2053
$1,847.700
12,000
$0.2022
$2,426.400
27,000
$0.1695
$4,576.500
51,000
$0.1592
$8,119.200
102,000
+
$0.1472
$15,014.400
Product Guides