403I35D25M00000
CTS CorporationCrystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
403I35D25M00000
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
25 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
CTS CORP part 403I35D25M00000 is a high-performance crystal with a frequency of 25MHz. This crystal offers a tolerance of ±30ppm and a stability of ±50ppm, ensuring accurate and reliable timekeeping for various electronic applications. With a fundamental operating mode and a 60-Ohm impedance, this crystal is designed to meet the demanding needs of modern electronic devices. The 4-pin SMD package allows for easy integration onto printed circuit boards, saving valuable space. This crystal is supplied in tape and reel packaging, further facilitating efficient manufacturing and assembly processes.
Search Keywords:
403I35D25M00000
IN STOCK:
21,900
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1910
$573.000
6,000
$0.1860
$1,116.000
9,000
$0.1813
$1,631.700
12,000
$0.1786
$2,143.200
27,000
$0.1503
$4,058.100
51,000
$0.1413
$7,206.300
102,000
+
$0.1294
$13,198.800
Product Guides