help desk software
DATA SHEET

405C35B19M20000

CTS Corporation

Crystal 19.2MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
405C35B19M20000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Standard Frequency:
19.2 MHz
Load Capacitance:
13 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-20 to 70 °C
The CTS CORP part 405C35B19M20000 is a high-quality crystal oscillator with a frequency of 19.2MHz. It has a tight tolerance of ±30ppm and a stability of ±50ppm, ensuring accurate and reliable performance. This crystal oscillator operates in the fundamental mode with a capacitance of 13pF. It is designed for surface mount applications and has a 4-pin configuration. The device is available in reel packaging for convenience.
Search Keywords:
405C35B19M20000
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.4955
$495.500
3,000
$0.4676
$1,402.800
5,000
$0.3836
$1,918.000
8,000
$0.3778
$3,022.400
10,000
$0.3493
$3,493.000
15,000
$0.3441
$5,161.500
25,000
$0.3184
$7,960.000
50,000 +
$0.3103
$15,515.000
Tools/3D Models
Product Guides