405C35B24M00000
CTS CorporationCrystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
405C35B24M00000
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
24 MHz
Load Capacitance:
13 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-20 to 70 °C
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R
Search Keywords:
405C35B24M00000
IN STOCK:
740
Can Ship immediately
You may purchase in-stock quantity up to 740
Minimum Order:
1000
Available in less than min:
740
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5271
$0.527
1,000
$0.4792
$479.200
3,000
$0.4540
$1,362.000
5,000
$0.3732
$1,866.000
8,000
$0.3676
$2,940.800
10,000
$0.3406
$3,406.000
15,000
$0.3355
$5,032.500
25,000
$0.3108
$7,770.000
50,000
+
$0.3034
$15,170.000
Product Guides