405C35D25M00000
CTS CorporationCrystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
405C35D25M00000
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
25 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-20 to 70 °C
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Search Keywords:
405C35D25M00000
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4955
$495.500
3,000
$0.4676
$1,402.800
5,000
$0.3836
$1,918.000
8,000
$0.3778
$3,022.400
10,000
$0.3493
$3,493.000
15,000
$0.3441
$5,161.500
25,000
$0.3184
$7,960.000
50,000
+
$0.3103
$15,515.000
Product Guides