405I35B25M00000
CTS CorporationCrystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
405I35B25M00000
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
25 MHz
Load Capacitance:
13 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
CTS CORP part 405I35B25M00000 is a high-quality crystal component perfect for a range of electronic applications. This crystal operates at 25MHz frequency with a tight tolerance of ±30ppm and a stability of ±50ppm. It features a capacitance of 13pF, making it suitable for a variety of circuits. The crystal is configured in a 4-pin surface mount device (SMD) package, allowing for easy and efficient installation. With a funda
Search Keywords:
405I35B25M00000
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4955
$495.500
3,000
$0.4676
$1,402.800
5,000
$0.3836
$1,918.000
8,000
$0.3778
$3,022.400
10,000
$0.3493
$3,493.000
15,000
$0.3441
$5,161.500
25,000
$0.3184
$7,960.000
50,000
+
$0.3103
$15,515.000
Product Guides