405I35D25M00000
CTS CorporationCrystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
405I35D25M00000
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
25 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
The CTS CORP part 405I35D25M00000 is a high-quality crystal component used in electronic devices. It operates at a frequency of 25MHz with a tolerance of ±30ppm and a stability of ±50ppm. This 4-pin SMD crystal has a fundamental mode and a load capacitance of 18pF. It is designed to work with a 50Ohm impedance circuit. The component is supplied in a tape and reel packaging for convenient handling during manufacturing and assembly processes.
Search Keywords:
405I35D25M00000
IN STOCK:
200
Ships today, if you order in
You may purchase in-stock quantity up to 200
On Order:
10,000
can ship 11/27/24
Minimum Order:
1000
Available in less than min:
200
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5073
$0.507
1,000
$0.4612
$461.200
3,000
$0.4352
$1,305.600
5,000
$0.3575
$1,787.500
8,000
$0.3482
$2,785.600
10,000
$0.3342
$3,342.000
15,000
$0.3253
$4,879.500
25,000
$0.2961
$7,402.500
50,000
+
$0.2885
$14,425.000
Product Guides