406I35D12M00000
CTS CorporationCrystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
406I35D12M00000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
12 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Search Keywords:
406I35D12M00000
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.6463
$646.300
3,000
$0.5931
$1,779.300
5,000
$0.5000
$2,500.000
8,000
$0.4750
$3,800.000
10,000
$0.4560
$4,560.000
15,000
$0.4492
$6,738.000
25,000
+
$0.4158
$10,395.000
Product Guides