416F24022IKR
CTS CorporationCrystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
416F24022IKR
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
24 MHz
Load Capacitance:
8 pF
Frequency Tolerance:
±20 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 4-Pin SMD T/R
Search Keywords:
416F24022IKR
IN STOCK:
1,325
Can Ship immediately
You may purchase in-stock quantity up to 1,325
Minimum Order:
3000
Available in less than min:
1325
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3851
$0.3851
3,000
$0.3501
$1,050.3000
6,000
$0.3412
$2,047.2000
9,000
$0.3361
$3,024.9000
12,000
$0.3250
$3,900.0000
15,000
$0.2860
$4,290.0000
27,000
$0.2817
$7,605.9000
51,000
+
$0.2595
$13,234.5000
Product Guides