help desk software
DATA SHEET

416F26022CKR

CTS Corporation

Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 4-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
416F26022CKR
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Standard Frequency:
26 MHz
Load Capacitance:
8 pF
Frequency Tolerance:
±20 ppm
Supplier Package:
N/A
Operating Temperature:
-20 to 70 °C
Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 4-Pin SMD T/R
Search Keywords:
416F26022CKR
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3606
$1,081.800
6,000
$0.3507
$2,104.200
9,000
$0.3454
$3,108.600
12,000
$0.3333
$3,999.600
15,000
$0.2933
$4,399.500
27,000
$0.2889
$7,800.300
51,000 +
$0.2654
$13,535.400
Tools/3D Models
Product Guides