416F30022CKR
CTS CorporationCrystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
416F30022CKR
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
30 MHz
Load Capacitance:
8 pF
Frequency Tolerance:
±20 ppm
Supplier Package:
N/A
Operating Temperature:
-20 to 70 °C
Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R
Search Keywords:
416F30022CKR
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3606
$1,081.800
6,000
$0.3507
$2,104.200
9,000
$0.3454
$3,108.600
12,000
$0.3333
$3,999.600
15,000
$0.2933
$4,399.500
27,000
$0.2889
$7,800.300
51,000
+
$0.2654
$13,535.400
Product Guides