4205-002LF
CTS CorporationEMI Filter Pi-Circuit 15A 250VDC Wire Lead Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
4205-002LF
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
N/A
Mounting:
Panel Mount5211
Maximum Voltage Rating:
2505209VDC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The CTS CORP part 4205-002LF is an efficient EMI Filter Pi-Circuit designed to effectively reduce electromagnetic interference in electronic systems. With a maximum current rating of 15A, it provides reliable protection while maintaining optimal performance. This panel mount filter is crafted to easily integrate into your system and comes with convenient wire leads for effortless installation. Trusted for its quality and durability, this filter is rated for a voltage of 250VDC, making it suitable for a range of applications. Upgrade your electronic setup with the CTS CORP EMI Filter for enhanced performance and reduced interference.
Search Keywords:
4205002LF
IN STOCK:
974
Ships today, if you order in
On Order:
1,000
can ship 5/7/25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$10.84
$10.840
5
$10.00
$50.000
25
$8.38
$209.500
50
$8.12
$406.000
100
$7.76
$776.000
300
$7.42
$2,226.000
500
+
$7.12
$3,560.000
Product Guides