425F22A048M0000
CTS CorporationCrystal 48MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
425F22A048M0000
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
48 MHz
Load Capacitance:
10 pF
Frequency Tolerance:
±20 ppm
Supplier Package:
N/A
Operating Temperature:
-20 to 70 °C
Crystal 48MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Search Keywords:
425F22A048M0000
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1980
$594.000
6,000
$0.1928
$1,156.800
9,000
$0.1879
$1,691.100
12,000
$0.1851
$2,221.200
27,000
$0.1554
$4,195.800
51,000
$0.1464
$7,466.400
102,000
+
$0.1345
$13,719.000
Product Guides