4400-035LF
CTS CorporationFeed Through Capacitor - 0.01 uF - 50 V - 10 A - 35dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
4400-035LF
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
The 4400-035LF is feed through capacitor with dimensions: 0.156" Dia x 0.340" L (3.97mm x 8.64mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
4400035LF
IN STOCK:
421
Ships today, if you order in
On Order:
1,000
can ship 5/21/25
MOQ for out of Stock Qty:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$35.59
$35.590
5
$34.35
$171.750
10
$27.74
$277.400
25
$25.45
$636.250
50
$23.81
$1,190.500
75
$23.46
$1,759.500
100
+
$22.17
$2,217.000
Product Guides