help desk software
DATA SHEET

4400-099LF

CTS Corporation

Feed Through Capacitor - 0.05 uF - 50 V - 10 A - 45dB @ 100MHz - M3x0.5 Thread Size - Axial Package - Bushing.

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
4400-099LF
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
The 4400-099LF is feed through capacitor with dimensions: 0.157" Dia x 0.276" L (4.00mm x 7.00mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
4400099LF
IN STOCK: 628
Can Ship immediately
On Order:
1,000   can ship 6/4/25 
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.54
$13.540
5
$11.27
$56.350
25
$9.90
$247.500
50
$9.18
$459.000
100
$8.64
$864.000
250
$7.92
$1,980.000
500 +
$7.80
$3,900.000
Tools/3D Models
Product Guides