4400-682LF
CTS CorporationFeed Through Capacitor - 5 pF - 200 V - 10 A - M3x0.5 Thread Size - Axial Package - Bushing.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
4400-682LF
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
The 4400-682LF is feed through capacitor with dimensions: 0.157" Dia x 0.276" L (4.00mm x 7.00mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
4400682LF
IN STOCK:
0
On Order:
1,000
can ship 12/25/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$53.87
$53.870
5
$53.06
$265.300
10
$52.26
$522.600
25
$51.48
$1,287.000
50
$31.68
$1,584.000
75
$25.08
$1,881.000
100
+
$24.58
$2,458.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66183-1
Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...
REF100-11/14
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 30V 50.6CFM 66dB
1834482
Cable housing - pitch: 3.81 mm - number of positions: 16 - dimension a: 63.35 mm - color: ...
SNG-QPLA-000
Speed & Direction Quadrature Sensor, 35mm Plastic Housing, Cable leads, no connector, righ...