4402-018LF
CTS CorporationFeed Through Capacitor - 0.1 uF - 50 V - 10 A - 47dB @ 100MHz - 6-32 Thread Size - Axial Package - Bushing.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
4402-018LF
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tray
The 4402-018LF is feed through capacitor with dimensions: 0.156" Dia x 0.333" L (3.96mm x 8.45mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
4402018LF
IN STOCK:
547
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$7.92
$7.920
5
$7.35
$36.750
25
$7.10
$177.500
50
$7.02
$351.000
100
$6.95
$695.000
250
$6.88
$1,720.000
500
+
$6.82
$3,410.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IPR1SAD2L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
IPR1FAD2L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Autom...
ERJ-2RKF1002X
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF2400X
Res Thick Film 0402 240 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R