4403-037LF
CTS CorporationFeed Through Capacitor - 1000 pF - 200 V - 10 A - 4-40 Thread Size - Axial Package - Bushing.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
4403-037LF
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
The 4403-037LF is feed through capacitor with dimensions: 0.125" Dia x 0.215" L (3.18mm x 5.47mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
4403037LF
IN STOCK:
1,063
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$11.27
$11.270
5
$9.57
$47.850
25
$7.98
$199.500
50
$7.33
$366.500
100
+
$6.76
$676.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W2E200-HK38-01
AC Fan Axial Ball Bearing 230V 225 X 225 X 80mm
8225SD9AV2BE
Snap-acting Momentary Pushbutton Switches
RSP-122811-01
RF / Coaxial Connector - U.FL (UMCC), IPEX MHFI - Receptacle - Male Pin - 50 Ohms - 6 GHz ...
7432E0225S01LF
Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
50SKV47M10X10.5
Aluminum Electrolytic - SMD - 47uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 105°C