445I23D30M00000
CTS CorporationCrystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm Automotive 2-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
445I23D30M00000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
30 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±20 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
The CTS CORP part 445I23D30M00000 is a high-quality crystal designed specifically for automotive applications. With a frequency of 30MHz and a tolerance of ±20ppm, it ensures accurate and reliable timing in automotive electronic systems. The crystal has a stability of ±30ppm, providing consistent performance even in challenging environments. With a compact 2-Pin SMD (Surface Mount Device) design, it is easy to integrate into automotive circuit boards. The crystal is also designed to withstand automotive conditions, with a 30 Ohm drive level and an 18pF load capacitance. Whether used in engine control units or infotainment systems, this crystal from CTS CORP offers excellent performance and reliability for automotive applications.
Search Keywords:
445I23D30M00000
IN STOCK:
17,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3753
$375.300
3,000
$0.3556
$1,066.800
5,000
$0.2919
$1,459.500
8,000
$0.2846
$2,276.800
10,000
$0.2732
$2,732.000
15,000
$0.2665
$3,997.500
25,000
$0.2457
$6,142.500
50,000
+
$0.2420
$12,100.000
Product Guides