help desk software
DATA SHEET

445I23L25M00000

CTS Corporation

Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 40Ohm Automotive 2-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
445I23L25M00000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Standard Frequency:
25 MHz
Load Capacitance:
12 pF
Frequency Tolerance:
±20 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 40Ohm Automotive 2-Pin SMD T/R
Search Keywords:
445I23L25M00000
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3955
$395.500
3,000
$0.3747
$1,124.100
5,000
$0.3079
$1,539.500
8,000
$0.3013
$2,410.400
10,000
$0.2892
$2,892.000
15,000
$0.2821
$4,231.500
25,000
$0.2600
$6,500.000
50,000 +
$0.2561
$12,805.000
Tools/3D Models
Product Guides