help desk software
DATA SHEET

625M3I024M00000

CTS Corporation

Oscillator XO 24MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
625M3I024M00000
RoHS:
Yes
HTS:
8542310001
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
Crystal Oscillator
Supplier Package:
N/A
Load Capacitance:
15 pF
Operating Temperature:
-40 to 85 °C
Maximum Symmetry:
55 %
Standard Frequency:
24 MHz
Frequency Stability:
±50 ppm
Frequency Aging:
±3 ppm/(1st) Year
Packaging:
Tape and Reel
Oscillator XO 24MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin SMD T/R
Search Keywords:
625M3I024M00000
IN STOCK: 13,275
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.764
$382.000
1,000
$0.731
$731.000
3,000
$0.701
$2,103.000
6,000
$0.683
$4,098.000
9,000
$0.672
$6,048.000
12,000
$0.658
$7,896.000
15,000
$0.579
$8,685.000
27,000 +
$0.564
$15,228.000
Tools/3D Models
Product Guides