742C163220JP
CTS CorporationRes Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
742C163220JP
RoHS:
Yes
HTS:
8533100020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Case Size:
2506
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
0.5 (1/2) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
22 Ohm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave
Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Search Keywords:
742C163220JP
IN STOCK:
13,800
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1116
$446.400
8,000
$0.1099
$879.200
12,000
$0.1083
$1,299.600
28,000
$0.0918
$2,570.400
52,000
$0.0829
$4,310.800
100,000
$0.0763
$7,630.000
152,000
+
$0.0752
$11,430.400
Product Guides
CUSTOMERS
ALSO BOUGHT
742C163330JP
Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave ...
ERJ-2GE0R00X
Res Thick Film 0402 0 Ohm Pad SMD Automotive T/R
ERJ-2GEJ330X
Res Thick Film 0402 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
4701-001MLF
EMI Filter Pi-Circuit 10A 100VDC Solder SMD T/R
SMF5.0CA
TVS Diode - SOD-123FL - 5V - 200W - Bidirectional