help desk software
DATA SHEET

742C163330JP

CTS Corporation

Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
742C163330JP
RoHS:
Yes
HTS:
8533100020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Case Size:
2506
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
0.5 (1/2) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
33 Ohm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave
CTS CORP part 742C163330JP is a thick film array resistor with a resistance of 33 Ohm and a tolerance of 5%. It is rated for a power of 0.5W (1/2W) and has a temperature coefficient of ±200ppm/°C. This resistor is specifically designed for use in medical applications and is mounted in a 16-pin 2506 (8 X 0603) concave SMD package. It is supplied in tape and reel packaging for efficient mounting and assembly.
Search Keywords:
742C163330JP
IN STOCK: 111,254
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0756
$302.400
8,000
$0.0680
$544.000
12,000
$0.0670
$804.000
28,000
$0.0660
$1,848.000
52,000
$0.0650
$3,380.000
100,000
$0.0640
$6,400.000
152,000 +
$0.0631
$9,591.200
Tools/3D Models
Product Guides