766145191AP
CTS Corporation13 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
766145191AP
RoHS:
Yes
HTS:
8533100020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
TERM
Number of Resistors:
24
Number of Terminals:
14
Power Rating:
1.6 W
Power Rating per Resistor:
0.12 W
Resistance Value:
330/470 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Gull Wing
The CTS CORP part 766145191AP is a 13 Resistor Dual Terminator Network designed to provide a termination solution in various electronic circuits. It has a resistance value of 190 ohms with a tolerance of (+/-) 2%, ensuring accurate and reliable performance. This terminator network is capable of handling a power of 80mW, making it suitable for a wide range of applications. It is housed in a compact SOIC-14 package, allowing for easy installation and integration into circuit boards. Additionally, it is RoHS compliant, ensuring it meets the highest quality and environmental standards. This product is available in bulk packaging, making it ideal for manufacturers and large-scale operations.
Search Keywords:
766145191AP
IN STOCK:
1,120
Ships today, if you order in
On Order:
8,400
can ship 12/18/24
Minimum Order:
56
Multiple:
56
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
56
$2.58
$144.480
112
$2.50
$280.000
280
$2.39
$669.200
504
$2.29
$1,154.160
1,008
$2.19
$2,207.520
2,520
$2.14
$5,392.800
5,040
$2.08
$10,483.200
7,504
+
$2.05
$15,383.200
Product Guides
Product Changes