766161103GP
CTS Corporation15 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
766161103GP
RoHS:
Yes
HTS:
8533100020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
49
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
15
Number of Terminals:
16
Power Rating:
1.8 W
Power Rating per Resistor:
0.12 W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Gull Wing
15 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords:
766161103GP
IN STOCK:
5,606
Can Ship immediately
Minimum Order:
49
Multiple:
49
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
49
$2.31
$113.190
98
$2.24
$219.520
294
$2.15
$632.100
539
$2.06
$1,110.340
1,029
$1.98
$2,037.420
2,548
$1.93
$4,917.640
5,047
$1.58
$7,974.260
7,546
+
$1.56
$11,771.760
Product Guides