766163182GP
CTS CorporationRes Thick Film NET 1.8K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
766163182GP
RoHS:
Yes
HTS:
8533100020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
49
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
1.8 W
Power Rating per Resistor:
0.24 W
Resistance Value:
1.8 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Gull Wing
Res Thick Film NET 1.8K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
Search Keywords:
766163182GP
IN STOCK:
821
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
209
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$4.03
$40.300
50
$3.97
$198.500
100
$3.91
$391.000
209
$3.85
$804.650
417
$2.38
$992.460
625
$1.88
$1,175.000
833
+
$1.85
$1,541.050
Product Guides
CUSTOMERS
ALSO BOUGHT
2764878
Housing Cover,For Connection On Both Sides
25.323.0553.0
Conn Rising Cage Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Carton
PIC16F15344-I/SS
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube
12TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
MSPM-8-01
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Lengt...