767163103GP
CTS Corporation15 Resistor Isolated Network - 10 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
767163103GP
RoHS:
Yes
HTS:
8533100020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
43
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
2.3 W
Power Rating per Resistor:
0.3 W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Gull Wing
15 Resistor Isolated Network - 10 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords:
767163103GP
IN STOCK:
594
Can Ship immediately
Minimum Order:
43
Multiple:
43
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
43
$3.688
$158.584
129
$3.122
$402.738
258
$2.758
$711.564
516
$2.443
$1,260.588
1,032
$2.313
$2,387.016
2,537
$2.287
$5,802.119
5,031
$2.255
$11,344.905
7,525
+
$2.233
$16,803.325
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
598-8160-107F
LED Uni-Color Yellow Green 2-Pin Chip 0805(2012Metric) T/R
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
26-61-4030
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
A-2014-1-4-N-T-R
Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port
SSL-LX5093SRC/E
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Bulk