77081103P
CTS CorporationRes Thick Film NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
77081103P
RoHS:
Yes
HTS:
8533100057
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
7
Number of Terminals:
8
Power Rating:
1.1 W
Power Rating per Resistor:
0.15 W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
77081103P
IN STOCK:
2,530
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.92
$48.000
100
$1.61
$161.000
250
$1.56
$390.000
500
$1.49
$745.000
1,000
$1.42
$1,420.000
2,500
$1.36
$3,400.000
5,000
$1.12
$5,600.000
7,500
+
$1.10
$8,250.000
Product Guides