ATS040B
CTS CorporationCrystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS040B
RoHS:
Yes
HTS:
8541600030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Standard Frequency:
4 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-20 to 70 °C
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
ATS040B
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2460
$24.600
1,000
$0.1909
$190.900
2,500
$0.1821
$455.250
5,000
$0.1517
$758.500
7,500
$0.1472
$1,104.000
25,000
$0.1267
$3,167.500
50,000
$0.1136
$5,680.000
100,000
+
$0.1119
$11,190.000
Product Guides