ATS073-E
CTS CorporationCrystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS073-E
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Standard Frequency:
7.3728 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-40 to 85 °C
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
ATS073E
IN STOCK:
1,400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4920
$49.200
1,000
$0.3438
$343.800
2,500
$0.3324
$831.000
5,000
$0.2372
$1,186.000
7,500
$0.2336
$1,752.000
25,000
$0.2234
$5,585.000
50,000
$0.2200
$11,000.000
100,000
+
$0.2167
$21,670.000
Product Guides