ATS080B
CTS CorporationCrystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS080B
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Standard Frequency:
8 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-20 to 70 °C
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
ATS080B
IN STOCK:
8,264
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6946
$69.460
1,000
$0.4201
$420.100
2,500
$0.3790
$947.500
5,000
$0.3047
$1,523.500
7,500
$0.3001
$2,250.750
25,000
$0.2956
$7,390.000
50,000
$0.2912
$14,560.000
100,000
+
$0.2868
$28,680.000
Product Guides