help desk software
DATA SHEET

ATS080BSM-1E

CTS Corporation

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS080BSM-1E
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Standard Frequency:
8 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US SM
Operating Temperature:
-40 to 85 °C
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords:
ATS080BSM1E
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1838
$183.800
3,000
$0.1761
$528.300
5,000
$0.1400
$700.000
8,000
$0.1327
$1,061.600
25,000
$0.1174
$2,935.000
50,000
$0.1092
$5,460.000
100,000
$0.1076
$10,760.000
150,000 +
$0.1060
$15,900.000
Tools/3D Models
Product Guides