ATS080SM-1E
CTS CorporationCrystal 8MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS080SM-1E
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
8 MHz
Load Capacitance:
Series
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US SM
Operating Temperature:
-40 to 85 °C
The CTS CORP part ATS080SM-1E is a high-quality crystal component that operates at a frequency of 8MHz with a tolerance of ±30ppm and a stability of ±50ppm. This crystal is part of the series FUND and has a resistance of 60Ohm. It is designed with a 2-pin HC-49/US surface mount package, making it easy to integrate into electronic circuits. The crystal is provided in a tape and reel (T/R) packaging, ensuring convenient handling and storage. With its reliable performance and compact design, the ATS080SM-1E crystal is an excellent choice for various applications requiring precise timing and frequency control.
Search Keywords:
ATS080SM1E
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2689
$268.900
3,000
$0.2431
$729.300
5,000
$0.1513
$756.500
8,000
$0.1456
$1,164.800
25,000
$0.1430
$3,575.000
50,000
$0.1423
$7,115.000
100,000
$0.1416
$14,160.000
150,000
+
$0.1409
$21,135.000
Product Guides