ATS08A-E
CTS CorporationCrystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS08A-E
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Standard Frequency:
8 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-40 to 85 °C
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
ATS08AE
IN STOCK:
4,500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2198
$21.980
1,000
$0.1785
$178.500
2,500
$0.1667
$416.750
5,000
$0.1587
$793.500
7,500
$0.1545
$1,158.750
25,000
$0.1511
$3,777.500
50,000
$0.1496
$7,480.000
100,000
+
$0.1481
$14,810.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ELXY350ELL222ML35S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive ...
734-308/019-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% pr...
RTHH4024
Electromechanical Relay-Power PCB Relay RTH-105°C-16A-5 mm-1 form A (NO) contact-High Perf...
CER0358B
Ceramic Filters Band Pass 1227MHz 1.7dB SMD T/R
A5044
Ceramic paper filter – Large - White - For FR 410 FR 300, 472D, 808