ATS08ASM-1
CTS CorporationCrystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS08ASM-1
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
8 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US SM
Operating Temperature:
-20 to 70 °C
The CTS CORP part ATS08ASM-1 is a high-quality crystal component designed for precise timekeeping and frequency control in electronic devices. With a crystal frequency of 8MHz and a tolerance of ±30ppm, it delivers accurate timing for various applications. It offers a stability of ±50ppm, maintaining a consistent and reliable frequency output. The crystal has a capacitance of 20pF, providing efficient signal transfer. Featuring a 2-pin HC-49/US SM SMD package, it can be easily soldered onto a circuit board. The crystal has a low resistance of 60 Ohm, minimizing signal loss and improving overall performance. It is supplied in tape and reel packaging for convenient storage and handling during production.
Search Keywords:
ATS08ASM1
Possible Replacement options available. See Alternatives
IN STOCK:
27,353
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1903
$190.300
3,000
$0.1873
$561.900
5,000
$0.1785
$892.500
8,000
$0.1510
$1,208.000
10,000
$0.1220
$1,220.000
15,000
$0.1208
$1,812.000
25,000
$0.1161
$2,902.500
50,000
+
$0.1149
$5,745.000
Product Guides