ATS100B-E
CTS CorporationCrystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS100B-E
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Standard Frequency:
10 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-40 to 85 °C
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
ATS100BE
IN STOCK:
2,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3103
$31.030
1,000
$0.2692
$269.200
2,500
$0.2652
$663.000
5,000
$0.1441
$720.500
7,500
$0.1299
$974.250
25,000
$0.1151
$2,877.500
50,000
$0.1134
$5,670.000
100,000
+
$0.1117
$11,170.000
Product Guides