ATS120B
CTS CorporationCrystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS120B
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Standard Frequency:
12 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-20 to 70 °C
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
ATS120B
IN STOCK:
4,768
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5234
$52.340
1,000
$0.3397
$339.700
2,500
$0.3309
$827.250
5,000
$0.2686
$1,343.000
7,500
$0.2620
$1,965.000
25,000
$0.2594
$6,485.000
50,000
$0.2568
$12,840.000
100,000
+
$0.2542
$25,420.000
Product Guides