ATS120BSM-1
CTS CorporationCrystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS120BSM-1
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
12 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US SM
Operating Temperature:
-20 to 70 °C
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords:
ATS120BSM1
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2966
$296.600
3,000
$0.2573
$771.900
5,000
$0.1559
$779.500
8,000
$0.1532
$1,225.600
25,000
$0.1434
$3,585.000
50,000
$0.1412
$7,060.000
100,000
$0.1391
$13,910.000
150,000
+
$0.1370
$20,550.000
Product Guides